The TNY256GN-TL is a DC/DC controller from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 10W and a maximum supply voltage of 265V AC. The device is designed for use in SMD/SMT packages and has a supply current of 255uA. It is a lead-free component with a maximum duty cycle of 69%.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 69% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TinySwitch® Plus |
| Supply Current | 255uA |
| RoHS | Compliant |