The TNY256PN is a DC/DC controller from Power Integrations, featuring a 5.8V output voltage and a maximum power dissipation of 10W. It operates within a temperature range of -40°C to 150°C and has a maximum supply voltage of 265V AC. The device is packaged in a DIP package and is available in quantities of 50. It is lead-free and has a maximum duty cycle of 69%.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 69% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TinySwitch® Plus |
| Supply Current | 255uA |
| RoHS | Compliant |