AC-DC Power Conversion - TinySwitch Family 11W 85-265 VAC 19W 100/115/230 VAC
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-7 |
| Lead Free | Lead Free |
| Max Duty Cycle | 69% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 550mA |
| Output Power | 11W |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TinySwitch® Plus |
| Supply Current | 255uA |
| RoHS | Compliant |