Switching Regulator, Current-mode, 0.4A, 140kHz Switching Freq-Max, PDSO7, PLASTIC, SMD-8/7
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY263G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Duty Cycle | 65% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5W |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TinySwitch®-II |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY263G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.