
Surface mountable, lead-free DC/DC controller and regulator with a 400mA maximum output current and 5.8V adjustable output voltage. This current-mode switching regulator operates with a maximum switching frequency of 140kHz and features a maximum duty cycle of 68%. It supports AC input voltages from 85V to 265V and offers a maximum power dissipation of 7.5W. The component is housed in a PDSO7 package, measuring 9.83mm in length, 6.6mm in width, and 3.68mm in height, with an operating temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY263GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 68% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 7.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 200uA |
| Output Current | 225mA |
| Output Power | 4.7W |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-II |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY263GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
