The TNY263GNTL DC/DC controller from Power Integrations features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a dual terminal position and is available in an 8/7-pin R-PDSO-G7 package. The device is designed for automotive applications and has a width of 6.35mm and a length of 9.575mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 6.35 |
| Length | 9.575 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |