
Power Integrations TNY264G technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 65% |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TinySwitch®-II |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY264G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
