
Surface mount switching regulator IC, current-mode control, featuring a maximum switching frequency of 140kHz. This power management component operates from an 85V to 265V AC input range, delivering up to 267mA output current. Designed for flyback topology, it offers an adjustable output voltage of 5.8V and a maximum output power of 6W. The device operates within a -40°C to 150°C temperature range and boasts a maximum duty cycle of 68%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY264GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 68% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 225uA |
| Output Current | 267mA |
| Output Power | 6W |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-II |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY264GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
