The TNY264GTL is an automotive DC/DC controller from Power Integrations. It operates over a temperature range of -40°C to 125°C and features a 7-pin R-PDSO-G7 package with a footprint of 6.35mm x 9.575mm. This device is designed for use in automotive applications and is rated for high-temperature operation.
Power Integrations TNY264GTL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Width | 6.35 |
| Length | 9.575 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Power Integrations TNY264GTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.