
The TNY264P is a 700V flyback DC/DC controller from Power Integrations, packaged in an 8-DIP through-hole package. It operates over a temperature range of -40°C to 150°C and features fault protection against over temperature and short circuit conditions. The device is not RoHS compliant and is part of the TinySwitch-II series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY264P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 8-DIP |
| Duty Cycle | 65% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TinySwitch®-II |
| Topology | Flyback |
| Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY264P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
