
The TNY264PG is a flyback DC/DC controller from Power Integrations with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a 65% duty cycle and fault protection against over temperature and short circuit conditions. The device is packaged in a PDIP package and is suitable for through-hole mounting. The TNY264PG is RoHS compliant and available in quantities of 50 per rail/tube packaging.
Power Integrations TNY264PG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 65% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-II |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY264PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
