
High-performance switching regulator IC for DC/DC conversion. Features current-mode control, a maximum switching frequency of 140kHz, and a maximum output power of 6W. Operates from 85VAC to 265VAC input, with a maximum supply voltage of 700V. Includes over-temperature and short-circuit fault protection, a maximum duty cycle of 68%, and a maximum operating temperature of 150°C. Packaged in a lead-free PDIP-8 through-hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY264PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Duty Cycle | 65% |
| Fault Protection | Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 68% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 225uA |
| Output Current | 267mA |
| Output Power | 6W |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-II |
| Topology | Flyback |
| Voltage | 700V |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY264PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
