
The TNY265GN DC/DC controller is a flyback topology power management IC from Power Integrations. It operates over a temperature range of -40°C to 150°C and is packaged in a surface mount SMD/SMT package. The device has a maximum power dissipation of 11W and an output voltage of 5.8V. It is RoHS compliant and available in a rail/tube packaging format with 50 units per package. The TNY265GN is a single-output device with a maximum output current of 295mA and an operating supply current of 245uA.
Power Integrations TNY265GN technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 68% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 245uA |
| Output Current | 295mA |
| Output Power | 7.5W |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TinySwitch®-II |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY265GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
