The TNY265P is a DIP-8 flyback DC/DC controller from Power Integrations, designed for use in power supplies. It features a duty cycle of 65% and a maximum power dissipation of 11W. Operating temperature range is from -40°C to 150°C. The device is available in a DIP-8 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Duty Cycle | 65% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TinySwitch®-II |
| Topology | Flyback |
| RoHS | Not Compliant |
