
The TNY265PN is a DC/DC controller from Power Integrations with an adjustable output voltage of 5.8V and a maximum output power of 7.5W. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 11W. The device is packaged in a DIP-8 package and is compliant with RoHS regulations. It is suitable for use in applications where a high level of efficiency and reliability is required.
Power Integrations TNY265PN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Duty Cycle | 68% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 295mA |
| Output Power | 7.5W |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-II |
| Supply Current | 245uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY265PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
