
The TNY266G is a flyback DC/DC controller from Power Integrations, featuring a maximum power dissipation of 15W and operating temperature range of -40°C to 150°C. It is packaged in a plastic SMD-8/7 package and is suitable for surface mount applications. The device includes fault protection against over temperature and short circuit conditions, and is part of the TinySwitch-II series.
Power Integrations TNY266G technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 65% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TinySwitch®-II |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY266G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
