
The TNY266P is an 8-DIP flyback DC/DC controller from Power Integrations. It features a 65% duty cycle and 15W max power dissipation. The device includes fault protection against over temperature and short circuit conditions. It is designed for operation in a temperature range of -40°C to 150°C and is available in bulk packaging. The TNY266P is not RoHS compliant.
Power Integrations TNY266P technical specifications.
| Package/Case | 8-DIP |
| Duty Cycle | 65% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TinySwitch®-II |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY266P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
