
Current-mode switching regulator IC for DC/DC conversion. Features a maximum switching frequency of 140kHz, 68% maximum duty cycle, and 500mA output current with 12W output power. Operates from an 85V to 265V AC input voltage range and offers an adjustable 5V output. Encased in a PDSO7 (SMD-8/7) package, this lead-free, RoHS-compliant component is designed for flyback topology and has a maximum power dissipation of 19W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY267GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 68% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 12W |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-II |
| Supply Current | 315uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY267GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
