
Switching regulator IC featuring current-mode control for efficient power management. Operates with AC input voltages from 85V to 265V, supporting a maximum output power of 15W. Offers an adjustable output voltage of 5.8V with a maximum output current of 588mA. Designed with a PDSO7 package for surface-mount applications, operating at a maximum switching frequency of 140kHz. This lead-free component boasts a maximum duty cycle of 68% and a wide operating temperature range from -40°C to 150°C.
Power Integrations TNY268GN technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Duty Cycle | 68% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Operating Supply Current | 380uA |
| Output Current | 588mA |
| Output Power | 15W |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-II |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY268GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
