
The TNY268P is a flyback DC/DC controller from Power Integrations, available in a DIP-8 package. It features a 65% duty cycle and fault protection against over temperature and short circuit conditions. Operating temperature range is -40°C to 150°C, with a maximum power dissipation of 23W. The device is not RoHS compliant and is packaged in bulk.
Power Integrations TNY268P technical specifications.
| Package/Case | DIP |
| Duty Cycle | 65% |
| Fault Protection | Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TinySwitch®-II |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Power Integrations TNY268P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
