
Flyback topology switching regulator IC with current-mode control. Features 880mA max output current, 15W output power, and adjustable 5.8V output voltage. Operates from 85V to 265V AC input with a maximum switching frequency of 140kHz. Includes over-temperature and short-circuit fault protection. Packaged in an 8-pin DIP (PDIP7) for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY268PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Duty Cycle | 65% |
| Fault Protection | Over Temperature, Short Circuit |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 68% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 880mA |
| Max Power Dissipation | 23W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 380uA |
| Output Current | 588mA |
| Output Power | 15W |
| Output Type | Adjustable |
| Output Voltage | 5.8V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-II |
| Topology | Flyback |
| Weight | 0.080001oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY268PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
