Surface mount switching regulator with adjustable output voltage, operating from 85V to 265V AC input. This current-mode DC/DC controller features a maximum switching frequency of 140kHz, a maximum duty cycle of 65%, and delivers up to 11.5W of output power. Packaged in a PDSO7 (SMD-8/7) case, it offers a wide operating temperature range of -40°C to 150°C and a maximum power dissipation of 15W. RoHS compliant and lead-free, this flyback topology component is suitable for various power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY275GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 65% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 11.5W |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Supply Current | 295uA |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY275GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
