
Surface mount switching regulator with 12V output voltage and 1A output current. Features 11.5W output power, 65% maximum duty cycle, and a 140kHz maximum switching frequency. Operates from 85VAC to 265VAC input, with over voltage, over temperature, and short circuit fault protection. This current-mode controller utilizes a flyback topology and is packaged in a PDSO7 (SMD-8/7) for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY275GN-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 11.5W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Supply Current | 295uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY275GN-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
