
Flyback topology switching regulator IC with 12V output voltage and 1A output current. Features 65% maximum duty cycle, 85V to 265V AC input voltage range, and 11.5W output power. Includes over voltage, over temperature, and short circuit fault protection. Operates from -40°C to 150°C with a maximum power dissipation of 15W. Packaged in PDIP, this RoHS compliant component is designed for efficient power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY275PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 65% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 11.5W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Supply Current | 295uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY275PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
