
High-performance switching regulator IC for DC/DC conversion. Features current-mode control, a maximum switching frequency of 140kHz, and a maximum output power of 11.5W. Operates from 85VAC to 265VAC with a maximum duty cycle of 65%. Includes integrated fault protection for over-voltage, over-temperature, and short-circuit conditions. Packaged in a lead-free, RoHS-compliant DIP package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY275PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 11.5W |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Supply Current | 295uA |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY275PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
