
Surface mountable DC/DC controller and regulator IC featuring a current-mode switching architecture. Operates with an AC input voltage range of 85V to 265V, supporting a maximum output power of 15W. Offers an adjustable output voltage with a maximum of 12V and a maximum duty cycle of 65%. This component boasts a maximum switching frequency of 140kHz and a maximum power dissipation of 19W, with an operating temperature range from -40°C to 150°C. Packaged in PDSO7 (SMD-8/7) for surface mounting, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY276GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 65% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 310uA |
| Output Power | 15W |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY276GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
