
Surface mount switching regulator, 19W output power, 12V output voltage, and 65% maximum duty cycle. Features current-mode control, 140kHz maximum switching frequency, and flyback topology. Operates from 85VAC to 265VAC input, with over voltage, over temperature, and short circuit fault protection. Packaged in PDSO7, this RoHS compliant component offers a wide operating temperature range of -40°C to 150°C.
Power Integrations TNY276GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 19W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Supply Current | 310uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY276GN-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
