
**Switching Regulator IC** for efficient power management. This current-mode controller operates with a maximum switching frequency of 140kHz and supports a wide input voltage range of 85-265V AC. Featuring a 65% maximum duty cycle and 15W output power, it offers adjustable output voltage up to 12V. Integrated fault protection includes over-voltage, over-temperature, and short-circuit capabilities. Packaged in a through-hole DIP format, this RoHS compliant component is designed for reliable operation between -40°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY276PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 65% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Supply Current | 310uA |
| Topology | Flyback |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY276PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
