
Surface mount switching regulator IC for flyback topology. Features current-mode control, a maximum switching frequency of 140kHz, and a maximum output power of 21.5W. Operates with an input voltage range of 85V to 265V AC and offers an adjustable output voltage up to 12V. Maximum duty cycle is 65%, with a maximum power dissipation of 28W. This RoHS compliant component is housed in a PDSO7 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY278GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 65% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 445uA |
| Output Power | 21.5W |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Topology | Flyback |
| Voltage | 85V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY278GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
