
Surface mount switching regulator IC for DC/DC conversion. Features current-mode control, a maximum switching frequency of 140kHz, and a maximum duty cycle of 65%. Operates from 85V to 265V AC input, delivering up to 1A output current at 12V, with a maximum output power of 25W. Integrated fault protection includes over-voltage, over-temperature, and short-circuit capabilities. Packaged in PDSO7, this lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY279GN-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 25W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Supply Current | 510uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY279GN-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
