
Surface mount switching regulator, current-mode control, featuring a 12V output voltage and up to 28.5W output power. Operates with a maximum switching frequency of 140kHz and a 65% duty cycle, supporting AC input voltages from 85V to 265V. Integrated fault protection includes over-voltage, over-temperature, and short-circuit capabilities. This RoHS compliant component is packaged in PDSO7 (SMD-8/7) and designed for efficient flyback topology.
Sign in to ask questions about the Power Integrations TNY280GN-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TNY280GN-TL technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 65% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 28.5W |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Supply Current | 630uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY280GN-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
