
**Switching Regulator IC** for efficient power management. This current-mode DC/DC controller features a 140kHz maximum switching frequency and a 65% maximum duty cycle. Designed for flyback topology, it offers adjustable output voltage up to 12V and a maximum output current of 750mA, with a maximum output power of 36.5W. Operating within an 85V to 265V AC input range, it includes over-voltage, over-temperature, and short-circuit fault protection. Packaged in a through-hole DIP format, this RoHS compliant component operates from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY280PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Duty Cycle | 65% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 9.83mm |
| Max Duty Cycle | 65% |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36.5W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Nominal Supply Current | 630uA |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Power | 36.5W |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-III |
| Topology | Flyback |
| Weight | 0.080001oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY280PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
