
Surface mount analog circuit IC featuring a single function and a PDSO7 (SO-8/7) package. Operates with AC input voltages from 85V to 265V, supporting a maximum duty cycle of 67%. Offers integrated fault protection including over voltage, over temperature, and short circuit. Delivers 11W output power with a 265V output voltage, suitable for flyback topologies. RoHS compliant with a maximum power dissipation of 6W and an operating temperature range of -40°C to 150°C.
Power Integrations TNY284DG technical specifications.
| Package/Case | SO |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 67% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 11W |
| Output Voltage | 265V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Supply Current | 400uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY284DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
