
Surface mount analog IC for flyback topology, featuring 67% duty cycle and 6W max power dissipation. Offers over voltage, over temperature, and short circuit fault protection. Operates across a -40°C to 150°C temperature range. Packaged in SO format, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY284DG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY284DG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
