
Surface mount analog circuit IC featuring a single function and a 67% duty cycle. This component offers over voltage, over temperature, and short circuit fault protection, operating within an AC input voltage range of 85V to 265V. It supports a maximum output power of 11W and a maximum output voltage of 265V, with a maximum power dissipation of 6W. The device is housed in an SOP package and is RoHS compliant.
Power Integrations TNY284KG technical specifications.
| Package/Case | SOP |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 67% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 11W |
| Output Voltage | 265V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Supply Current | 400uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY284KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
