
The TNY284PG is a flyback switching regulator with a maximum output power of 11W and a maximum operating temperature of 150°C. It has a maximum input voltage of 265V and a minimum input voltage of 85V. The device is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and has a supply current of 400uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY284PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Max Duty Cycle | 67% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 11W |
| Output Voltage | 265V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Supply Current | 400uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY284PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.