
Surface mount analog IC for flyback topology, featuring 67% duty cycle and integrated over-voltage, over-temperature, and short-circuit fault protection. Operates across a -40°C to 150°C temperature range with a maximum power dissipation of 8.5W. Packaged in SO format, this RoHS compliant component is supplied in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY285DG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY285DG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
