
Flyback topology IC for power supply applications, featuring a single output and 67% maximum duty cycle. Operates from 85V to 265V AC input, with fault protection for over voltage, over temperature, and short circuit conditions. This surface mount device, packaged in SOP, offers up to 15W output power and a maximum power dissipation of 11W. Operating temperature range is -40°C to 150°C.
Power Integrations TNY285KG technical specifications.
| Package/Case | SOP |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 67% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 440uA |
| Output Power | 15W |
| Output Voltage | 265V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY285KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
