
Analog circuit IC featuring a single function, designed for surface mount installation in an SO package. Delivers up to 15W output power at 5V, with a maximum output current of 12A. Operates across an AC input voltage range of 85V to 265V, supporting a maximum duty cycle of 67%. Features a wide operating temperature range from -40°C to 150°C and a maximum power dissipation of 19W. Packaged in tape and reel, this RoHS compliant component is ideal for power supply applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY286DG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Power Integrations TNY286DG-TL technical specifications.
| Package/Case | SO |
| Max Duty Cycle | 67% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Supply Current | 430uA |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY286DG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
