
The TNY286KG is a flyback IC from Power Integrations, designed for high-voltage applications. It operates within a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 19W. The device is available in a SOP package and is suitable for surface mount applications. The TNY286KG is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Power Integrations TNY286KG technical specifications.
| Package/Case | SOP |
| Max Duty Cycle | 67% |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 470uA |
| Output Power | 19W |
| Output Voltage | 265V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY286KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
