
Power Integrations TNY286KG-TL technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY286KG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
