
The TNY287DG is a flyback IC from Power Integrations, featuring a maximum input voltage of 265V and a maximum power dissipation of 23.5W. It operates within a temperature range of -40°C to 150°C and is available in a surface mount SO package. The device is RoHS compliant and has a supply current of 550uA.
Power Integrations TNY287DG technical specifications.
| Package/Case | SO |
| Max Duty Cycle | 67% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23.5W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 23.5W |
| Output Voltage | 265V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Supply Current | 550uA |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY287DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
