
Surface mount analog integrated circuit for flyback topology, featuring 1 output and a maximum output power of 23.5W. Operates within an AC input voltage range of 85V to 265V, with a maximum duty cycle of 67%. Offers integrated fault protection including over voltage, over temperature, and short circuit. This component boasts a maximum operating temperature of 150°C and a maximum power dissipation of 18W.
Power Integrations TNY287KG technical specifications.
| Package/Case | SOP |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 67% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 550uA |
| Output Power | 23.5W |
| Output Voltage | 265V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY287KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
