
Flyback topology analog circuit IC featuring 1 function, 1 output, and a maximum output power of 26W. Operates from 85V to 265V AC input, with a maximum supply voltage of 725V. Includes over voltage, over temperature, and short circuit fault protection. Packaged in SO (PDSO7) for surface mounting, with a maximum duty cycle of 67%. RoHS compliant.
Power Integrations TNY288DG technical specifications.
| Package/Case | SO |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 67% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.5W |
| Max Supply Voltage | 725V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 615uA |
| Output Power | 26W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY288DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
