
Surface mount analog circuit IC featuring a flyback topology and one output, capable of delivering up to 26W of output power. This specialized IC operates with a maximum duty cycle of 67% and offers integrated fault protection against over voltage, over temperature, and short circuits. It supports a wide supply voltage range from -300mV to 725V and can dissipate up to 14.5W, with an operating temperature range of -40°C to 150°C. Packaged in SO format, it is supplied on tape and reel.
Power Integrations TNY288DG-TL technical specifications.
| Package/Case | SO |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 67% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.5W |
| Max Supply Voltage | 725V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 615uA |
| Output Power | 26W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY288DG-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
