
Surface mount analog circuit IC featuring a single output and Flyback topology. Operates with an input voltage range of 85V to 265V AC, supporting up to 28W output power. Includes integrated fault protection for over voltage, over temperature, and short circuit conditions. Designed for a maximum duty cycle of 67%, with a wide operating temperature range from -40°C to 150°C. Packaged in SOP format, this RoHS compliant component offers a maximum power dissipation of 23W.
Power Integrations TNY288KG technical specifications.
| Package/Case | SOP |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 67% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 650uA |
| Output Power | 28W |
| Output Voltage | 265V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY288KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
