
Analog circuit IC for power supply applications, featuring a single function within an 11-pin SOP package. Designed for surface mounting, it operates across a wide temperature range from -40°C to 150°C with a maximum power dissipation of 28W. Packaged in tape and reel for automated assembly, this RoHS compliant component is part of a specialized IC family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY288KG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY288KG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
