
The TNY289KG flyback switching regulator from Power Integrations operates over a temperature range of -40°C to 150°C. It features a maximum power dissipation of 32W and a maximum operating voltage of 265V. The device is available in a 24-pin HSOP package and is suitable for surface mount applications. The TNY289KG is a RoHS compliant, non-SVHC device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY289KG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Max Duty Cycle | 67% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 800uA |
| Output Power | 32W |
| Output Voltage | 265V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY289KG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
