
Surface mount analog circuit IC for flyback topology, featuring 1 function and a 67% duty cycle. This specialized IC offers integrated over voltage, over temperature, and short circuit fault protection. Operating across a wide temperature range from -40°C to 150°C, it supports a maximum power dissipation of 25W. Packaged in SOP format, this RoHS compliant component is supplied in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Power Integrations TNY289KG-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY289KG-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.