
Analog circuit IC for flyback topology, featuring 1 output and a maximum output power of 36.5W. Operates with AC input voltages from 85V to 265V, supporting a maximum duty cycle of 67%. Includes integrated fault protection for over voltage, over temperature, and short circuit conditions. Packaged in a surface-mount SOP (PDSO11) with a maximum operating temperature of 150°C.
Power Integrations TNY290KG technical specifications.
| Package/Case | SOP |
| Duty Cycle | 67% |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Max Duty Cycle | 67% |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 930uA |
| Output Power | 36.5W |
| Output Voltage | 265V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinySwitch®-4 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations TNY290KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
